Reference Only
C003-04-2000-C
Specialized Cables CABLE ASSEMBLY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Connector End A | Jack | |
| Connector End A Pin Count | 6 Position | |
| Gender | Female | |
| Voltage Rating | 12 V, 60 V | |
| Current Rating | 25 A | |
| IP Rating | IP64, IP67 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 254465 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
330In Stock
1.080 expected 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,99 € | 449,70 € | |
| 14,84 € | 1.335,60 € | |
| 14,69 € | 3.525,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes