Reference Only
C003-B1-500-C
Specialized Cables BATTERY PANEL PLUG STRAIGHT 4 HOLE FLANGE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 6 Position | |
| Gender | Male | |
| Voltage Rating | 12 V, 60 V | |
| Current Rating | 30 A | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Description/Function | Battery Panel, 4 Hole Flange | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 225877 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,53 € | 1.879,50 € | |
| 12,02 € | 5.409,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.