
D4K101-1D5/40Z
RF Connector Accessories CRIMP SLEEVE FERRULE/2500PCS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Insulation Sleeve | |
| Product | Accessories | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 259333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 1.329,26 € | 1.329,26 € | |
| 1.178,77 € | 117.877,00 € | |
| 1.135,93 € | 567.965,00 € | |
| 1.124,67 € | 1.124.670,00 € | |
| 1.113,53 € | 2.783.825,00 € | |
| 1.102,49 € | 5.512.450,00 € | |
| 1.091,57 € | 10.915.700,00 € | |
| 1.080,75 € | 27.018.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes