Reference Only

EBCS10D-S17N1

RF Adapters - In Series BULLET

Manufacturer:

Mfr Part:
496411

TTI Part:
EBCS10D-S17N1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Adapters - In Series
RF SeriesEBC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency8 GHz
Body StyleBullet
Shell PlatingBronze
Contact PlatingSilver
Body MaterialBrass
PackagingBulk
Minimum Frequency0 Hz
Product TypeRF Adapters - In Series
Side 1 RF SeriesEBC
SubcategoryRF Adapters
Part # Aliases496411

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes