Reference Only
M2K212-1AE
DC Power Connectors POWERCLIP 24V
Datasheet
402224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Current Rating | 15 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Right Angle | |
| IP Rating | IP40 | |
| Packaging | Bulk | |
| Contact Gender | Jack | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Series | MagCode | |
| Subcategory | Power Connectors | |
| Part # Aliases | 402224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,51 € | 2.051,00 € | |
| 19,45 € | 4.862,50 € | |
| 18,89 € | 9.445,00 € | |
| 13,50 € | 13.500,00 € | |
| 13,36 € | 33.400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes