Reference Only
M2S111-3XX
DC Power Connectors 12 V Torque Screw
Datasheet
273022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | DC Power Connectors | |
| Product | Receptacles | |
| Mounting Style | Cable | |
| Current Rating | 15 A | |
| Voltage Rating | 12 VDC | |
| IP Rating | IP6K9K, IP5K0 | |
| Packaging | Box | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Series | MagCode | |
| Subcategory | Power Connectors | |
| Part # Aliases | 273022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
50
On Order
50 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,51 € | 2.051,00 € | |
| 19,67 € | 4.917,50 € | |
| 19,48 € | 9.740,00 € | |
| 19,29 € | 19.290,00 € | |
| 19,09 € | 47.725,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes