Reference Only
M2S112-3XX
DC Power Connectors DC POWER SUPPLY CONN, 24V
Datasheet
273024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Current Rating | 15 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Gender | Plug | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Series | MagCode | |
| Subcategory | Power Connectors | |
| Part # Aliases | 273024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,25 € | 2.125,00 € | |
| 21,04 € | 6.312,00 € | |
| 19,50 € | 9.750,00 € | |
| 13,93 € | 13.930,00 € | |
| 13,79 € | 34.475,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes