Reference Only
M9K103-400L
D-Sub Micro-D Connectors MULTIMAG 15 STRAIGHT JACK PCB
Datasheet
300029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Pitch | 2.54 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MultiMag | |
| Subcategory | D-Sub Connectors | |
| Tradename | RoDi | |
| Voltage Rating | 12 V | |
| Part # Aliases | 300029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |