Reference Only
MI1C803-900
RF Modules RoProxCon - SoM
Datasheet
424441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Modules | |
| Product | Ethernet Modules | |
| Interface Type | MII | |
| Supply Voltage - Min | 2.5 V | |
| Supply Voltage - Max | 5 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 14.2 mm x 12.5 mm x 2 mm | |
| Packaging | Bulk | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1 Gb/s | |
| Description/Function | RoProxCon System on Module | |
| Operating Supply Voltage | 2.5 V to 5 V | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules | |
| Part # Aliases | 424441 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |