Reference Only
MI1C813-900
RF Development Tools RF Development Tools RoProxCon Eval Kit MUST PURCHASE 2 FOR COMPLETE UNIT
Datasheet
10204802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Development Tools | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | MI1C803-900 | |
| Interface Type | Ethernet, SMA, USB Type-C | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 10204802 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |