Reference Only

CL21A475KAQNNNE

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X5R 0805

Manufacturer:

Mfr Part:
CL21A475KAQNNNE

TTI Part:
CL21A475KAQNNNE

EDA / CAD Models

Alternate Part Number

CL21A475KAQNNNG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamsung Electro-Mechanics
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC25 VDC
DielectricX5R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.35 mm (0.053 in)
ProductGeneral Type MLCCs
SeriesCL-Standard
PackagingReel
ClassClass 2
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesCL21A475KAQNNN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.000 / Multiples: 2.000)
Quantity Unit PriceExt. Price
0,00831 €16,62 €
0,00821 €32,84 €
0,00811 €48,66 €
0,00802 €64,16 €
Need more?

My Notes

Sign into see notes.