CL31B225KAHVPNF Samsung Electro-Mechanics

CL31B225KAHVPNF

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 25V 10% 1206

Manufacturer:

Mfr Part:
CL31B225KAHVPNF

TTI Part:
CL31B225KAHVPNF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamsung Electro-Mechanics
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

184.000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.