Reference Only
0031.1613
Fuse Holder Accessories CARRIER FEC SLOT'D REQ CAP FOR FEC HLDR
Datasheet
0031.1613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Product | Caps | |
| Type | Slot Knob | |
| For Use With | FEC | |
| Packaging | Bulk | |
| Body Material | Thermoset | |
| Current Rating | 20 A | |
| Mounting Style | Panel | |
| Number of Poles | 1 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,83 € | 283,00 € | |
| 2,80 € | 560,00 € | |
| 2,62 € | 786,00 € | |
| 2,59 € | 1.295,00 € |
Need more?
Sign in to add notes