Reference Only

0031.1616

End of Life
Fuse Holder Accessories CARRIER FEC F'GRIP REQ CAP FOR FEC HLDR

Manufacturer:

Mfr Part:
0031.1616

TTI Part:
0031.1616

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryFuse Holder Accessories
ProductCaps
TypeFingergrip
For Use WithFEC
PackagingBulk
Body MaterialThermoset
Current Rating20 A
Mounting StylePanel
Number of Poles1
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes