Reference Only
0031.1661
Fuse Holder Accessories FEU FUSE CARRIER
Datasheet
0031.1661 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Product | Caps | |
| Type | Slot Knob | |
| For Use With | FEU, FEU (Med), FAU, FAC | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 16 A | |
| Mounting Style | Panel | |
| Number of Poles | 1 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 125,00 € | |
| 1,22 € | 244,00 € | |
| 1,20 € | 360,00 € | |
| 1,11 € | 555,00 € | |
| 1,05 € | 1.050,00 € | |
| 1,03 € | 1.545,00 € | |
| 1,01 € | 5.050,00 € | |
| 0,99 € | 7.425,00 € |
Need more?
Sign in to add notes