Reference Only
0031.5001
Fuse Holder FUSE HOLDER 5X20MM
Datasheet
0031.5001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder | |
| Series | UH | |
| Product | Fuse Blocks | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Open Fuse | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 10 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 142,00 € | |
| 1,41 € | 282,00 € | |
| 1,39 € | 417,00 € | |
| 1,28 € | 640,00 € | |
| 1,18 € | 1.180,00 € | |
| 1,17 € | 1.755,00 € | |
| 1,15 € | 2.875,00 € | |
| 1,05 € | 7.875,00 € |
Need more?
Sign in to add notes