Reference Only
0031.7701.11
Fuse Holder FUSE-HOLDER OMH 125V
Datasheet
0031.7701.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder | |
| Series | OMH 125 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | OMF 63/125, OMT 125 | |
| Type | Block and Clip | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 5 A | |
| Voltage Rating | 125 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,75 € | 75,00 € | |
| 0,745 € | 149,00 € | |
| 0,736 € | 220,80 € | |
| 0,728 € | 364,00 € | |
| 0,72 € | 720,00 € | |
| 0,712 € | 1.780,00 € | |
| 0,704 € | 3.520,00 € | |
| 0,696 € | 5.220,00 € |
Need more?
Sign in to add notes