Reference Only

0031.7701.22

Fuse Holder FUSE-HOLDER OMH 125V

Manufacturer:

Mfr Part:
0031.7701.22

TTI Part:
0031.7701.22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryFuse Holder
SeriesOMH 125
ProductFuse Blocks
Fuse Size / GroupOMF 63/125, OMT 125
TypeBlock and Clip
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating5 A
Voltage Rating125 V
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.