Reference Only

0034.4209

End of Life
Fuses with Leads - Through Hole MSF125 100mA F 4.3

Manufacturer:

Mfr Part:
0034.4209

TTI Part:
0034.4209

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryFuses with Leads - Through Hole
SeriesMSF 125
ProductPCB Mount Fuses
Current Rating100 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Termination StyleRadial
Fuse Size / Group6.4 mm x 8.8 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Diameter6.4 mm
Length8.8 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.