Reference Only

0034.6605

End of Life
Fuses with Leads - Through Hole MST 250 100mA T 4.3

Manufacturer:

Mfr Part:
0034.6605

TTI Part:
0034.6605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryFuses with Leads - Through Hole
SeriesMST 250
ProductPCB Mount Fuses
Current Rating100 mA
Voltage Rating AC250 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC63 VDC
Termination StyleRadial
Fuse Size / Group8.5 mm x 8.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Diameter8.5 mm
Length8.5 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes