Reference Only
0034.9871
Fuse Kits & Assortments SP/SPT 5X20 KIT
Datasheet
0034.9871 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | MSF | |
| Product | Fuse Assortments | |
| Type | SP, SPT Fuse Assortment | |
| Current Rating | 800 mA to 10 A | |
| Packaging | Bulk | |
| Fuse Type | Fast Blow, Time Delay / Slow Blow | |
| Length | 20 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pieces per Value | 10 | |
| Number of Values | 18 | |
| Subcategory | Fuses | |
| Termination Style | Cartridge | |
| Total Number of Pieces | 180 | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 300 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,36 € | 298,08 € | |
| 82,80 € | 745,20 € | |
| 68,50 € | 1.644,00 € |
Need more?
Sign in to add notes