Reference Only
0035.7023
LED Mounting Hardware (For T1) Green
Datasheet
0035.7023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Mounting Hardware | |
| Product | LED Holders | |
| LED Size | 3 mm | |
| Material | Thermoplastic (TP) | |
| Color | Green | |
| Series | PBL | |
| Packaging | Bulk | |
| Body Shape | Rectangular | |
| Mounting Style | Through Hole | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,34 € | 234,00 € | |
| 2,05 € | 410,00 € | |
| 1,82 € | 728,00 € | |
| 1,79 € | 895,00 € | |
| 1,74 € | 1.392,00 € |
Need more?
Sign in to add notes