Reference Only
0035.9610
LED Mounting Hardware AST (SINGLE)
Datasheet
0035.9610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Mounting Hardware | |
| Product | LED Holders | |
| LED Size | T-1 | |
| Material | Thermoplastic (TP) | |
| Color | Black | |
| Series | AST | |
| Packaging | Bulk | |
| Body Shape | Square | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,291 € | 29,10 € | |
| 0,265 € | 53,00 € | |
| 0,262 € | 104,80 € | |
| 0,25 € | 250,00 € | |
| 0,219 € | 350,40 € |
Need more?
Sign in to add notes