Reference Only
0040.1062
Test Probes TEST PROBE PS 6.3A RED
Datasheet
0040.1062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Test Probes | |
| Equipment Type | Tip Plug | |
| Type | Test Probe | |
| Color | Red | |
| Current Rating | 10 A | |
| Packaging | Bulk | |
| Product Type | Test Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,20 € | 220,00 € | |
| 2,04 € | 408,00 € | |
| 1,87 € | 561,00 € | |
| 1,69 € | 845,00 € | |
| 1,64 € | 1.640,00 € | |
| 1,59 € | 15.900,00 € | |
| 1,57 € | 31.400,00 € | |
| 1,56 € | 62.400,00 € |
Need more?
Sign in to add notes