Reference Only
0041.0401
Pushbutton Switches - Board Mount SWITCH MOMENTARY SDK/PDK
Datasheet
0041.0401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Series | SDK | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 2 A | |
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 48 VAC | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Cap Color | Black | |
| Contact Plating | Silver | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,32 € | 732,00 € | |
| 7,01 € | 1.402,00 € | |
| 6,94 € | 2.082,00 € |
Need more?
Sign in to add notes