Reference Only
0098.0105
AC Power Entry Modules PROTECTION COVER INLET 4761 BLACK
Datasheet
0098.0105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Voltage Rating | 250 VAC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,74 € | 43,70 € | |
| 7,87 € | 78,70 € | |
| 7,29 € | 182,25 € | |
| 6,83 € | 341,50 € | |
| 6,51 € | 651,00 € | |
| 6,26 € | 1.565,00 € | |
| 5,98 € | 29.900,00 € | |
| 5,92 € | 59.200,00 € |
Need more?
Sign in to add notes