Reference Only
0098.9201
Switch Hardware SEAL SWITCH ACC.
Datasheet
0098.9201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Switch Hardware | |
| Product | Kits | |
| Type | Accessory Kit | |
| IP Rating | IP65 | |
| Series | MCS 18 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,574 € | 57,40 € | |
| 0,504 € | 100,80 € | |
| 0,499 € | 149,70 € | |
| 0,45 € | 180,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes