Reference Only
0853.0551
Fuse Holder Accessories COVER OGN mAX 1.6
Datasheet
0853.0551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Series | OGN, OGN-SMD | |
| Product | Covers | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Transparent | |
| For Use With | Fuse Holders, OGD, OGD-SMD | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Height | 12.5 mm | |
| Length | 25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Clip | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 9.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32.300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,418 € | 41,80 € | |
| 0,41 € | 82,00 € | |
| 0,405 € | 121,50 € | |
| 0,40 € | 200,00 € | |
| 0,395 € | 395,00 € |
Need more?
Sign in to add notes