Reference Only
0853.0571
Fuse Holder Accessories SMD Cover Reflow
Datasheet
0853.0571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Product | Covers | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Reflow Cover | |
| For Use With | Fuse Holders, OGD, OGD-SMD | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 10 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
400
On Order
400 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,452 € | 180,80 € |
Need more?
Sign in to add notes