Reference Only
0853.0576
Fuse Holder Accessories OGN-SMD Locking Cover
Datasheet
0853.0576 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Series | OGN, OGN-SMD | |
| Product | Covers | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Reflow Cover with Clamp | |
| For Use With | Fuse Holders, OGD, OGD-SMD | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Height | 9.6 mm | |
| Length | 25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Clamp | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |