Reference Only

0853.0917

Fuse Holder Accessories OGD COVR 5X20/6.3X32

Manufacturer:

Mfr Part:
0853.0917

TTI Part:
0853.0917

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryFuse Holder Accessories
ProductCovers
TypeReflow Cover
For Use WithFuse Holders, OGD, OGD-SMD
PackagingBulk
Body MaterialThermoplastic
Product TypeFuse Accessories
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4.800In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes