Reference Only
0853.9561
Fuse Holder Accessories Cover OG/UH/UHB Max 1.6W
Datasheet
0853.9561 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Series | OG, UH, UHB | |
| Product | Covers | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Transparent | |
| For Use With | Fuse Clips, OG, UH, UHB | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Length | 26.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Clip | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 13.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,408 € | 40,80 € | |
| 0,397 € | 79,40 € | |
| 0,384 € | 153,60 € | |
| 0,375 € | 187,50 € | |
| 0,37 € | 370,00 € | |
| 0,365 € | 547,50 € | |
| 0,361 € | 902,50 € | |
| 0,355 € | 5.325,00 € |
Need more?
Sign in to add notes