Reference Only
0862.8101
Switch Bezels / Switch Caps MTG 12.7/PMS VKA 8.35 YELLOW
Datasheet
0862.8101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| IP Rating | IP40, IP67 | |
| Series | MTG 12.7/PMS | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,356 € | 35,60 € | |
| 0,352 € | 70,40 € | |
| 0,349 € | 104,70 € | |
| 0,345 € | 138,00 € |
Need more?
Sign in to add notes