Reference Only
0862.8102
Switch Bezels / Switch Caps MTG 12.7/PMS VKA 9.10 ORANGE
Datasheet
0862.8102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Designed for | SMS Switches | |
| Color | Orange | |
| IP Rating | IP40, IP67 | |
| Series | MTG 12.7/PMS | |
| Packaging | Bulk | |
| Height | 9.25 mm | |
| Illumination | Non-Illuminated | |
| Length | 6.5 mm | |
| Material | Thermoplast (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 6.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,356 € | 71,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes