Reference Only
0862.8104
Switch Bezels / Switch Caps MTG 12.7/PMS VKA 10.60 BLUE
Datasheet
0862.8104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Actuators | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Color | Blue | |
| IP Rating | IP40, IP67 | |
| Series | MTG 12.7/PMS | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,357 € | 35,70 € | |
| 0,352 € | 70,40 € | |
| 0,348 € | 104,40 € | |
| 0,343 € | 137,20 € |
Need more?
Sign in to add notes