Reference Only
1241.1100.7095
Pushbutton Switches - Board Mount MCS 18MM SQUARE BLACK
Datasheet
1241.1100.7095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Voltage Rating DC | 48 VDC | |
| Voltage Rating AC | 48 VAC | |
| Color | Black | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,89 € | 289,00 € | |
| 2,63 € | 526,00 € | |
| 2,53 € | 759,00 € | |
| 2,39 € | 1.195,00 € |
Need more?
Sign in to add notes