Reference Only
3-135-947
Fuse Holder Accessories OGN ADAPTER COVER
Datasheet
3-135-947 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder Accessories | |
| Product | Adapters | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Adapter Cover | |
| For Use With | OGN fuseholders | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.800In Stock
6.000 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,547 € | 54,70 € | |
| 0,481 € | 96,20 € | |
| 0,476 € | 142,80 € | |
| 0,47 € | 235,00 € | |
| 0,418 € | 418,00 € | |
| 0,353 € | 1.765,00 € | |
| 0,349 € | 34.900,00 € | |
| 0,345 € | 69.000,00 € |
Need more?
Sign in to add notes