Reference Only
3101.0011
Fuse Holder FPG1 FUSEHOLDER 5X20 IP 40
Datasheet
3101.0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder | |
| Series | FPG1 | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Packaging | Bulk | |
| Fuse Diameter | 5 mm | |
| IP Rating | IP40 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,13 € | 426,00 € |
Need more?
Sign in to add notes