Reference Only
3101.0020
Fuse Holder FPG2 SLOTTED IP40
Datasheet
3101.0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder | |
| Series | FPG2 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Shock-Safe | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Shaft Type | Screwdriver Release | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 143,00 € | |
| 1,20 € | 240,00 € | |
| 1,19 € | 357,00 € | |
| 1,18 € | 590,00 € |
Need more?
Sign in to add notes