Reference Only

3403.0160.24

Surface Mount Fuses UMT 250 FUSE 250MA T

Manufacturer:

Mfr Part:
3403.0160.24

TTI Part:
3403.0160.24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategorySurface Mount Fuses
SeriesUMT 250
ProductSurface Mount Ceramic Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating250 mA
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating100 A, 200 A
Fuse Size / Group10.1 mm x 3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height3 mm
Length10.1 mm
Product TypeSMD Fuses
SubcategoryFuses
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes