Reference Only

3404.0009.22

Surface Mount Fuses OMF 125V 1A

Manufacturer:

Mfr Part:
3404.0009.22

TTI Part:
3404.0009.22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategorySurface Mount Fuses
SeriesOMF 125
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating100 A, 100 A
Fuse Size / Group2912 (7431 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.6 mm
Length7.4 mm
Product TypeSMD Fuses
SubcategoryFuses
Width3.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes