Reference Only
4303.2406
AC Power Entry Modules Drawer SINGLE FUSED
Datasheet
4303.2406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Current Rating | 10 A | |
| Series | Fusedrawer 3 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,99 € | 29,90 € | |
| 2,96 € | 59,20 € | |
| 2,75 € | 82,50 € | |
| 2,72 € | 136,00 € | |
| 2,51 € | 251,00 € | |
| 2,20 € | 2.200,00 € | |
| 2,10 € | 5.250,00 € | |
| 2,08 € | 41.600,00 € |
Need more?
Sign in to add notes