Reference Only
4404.0039
Circuit Breaker Accessories IP65 Cover
Datasheet
4404.0039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | TZZ | |
| Product | Thermal Magnetic Circuit Breakers | |
| Type | Thermal | |
| Packaging | Bulk | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | TZZ31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,68 € | 68,00 € |
Need more?
Sign in to add notes