Reference Only
4831.3200
Phone Connectors AUDIO LINE SOCKET 2.5MM 2P
Datasheet
4831.3200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Phone Connectors | |
| Standard | 2.5 mm | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Brass | |
| Voltage Rating | 30 V | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,52 € | 152,00 € | |
| 1,49 € | 298,00 € | |
| 1,39 € | 417,00 € |
Need more?
Sign in to add notes