Reference Only
4840.2200
DC Power Connectors DC SOCKET 2.0MM SOLDER
Datasheet
4840.2200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | DC Power Connectors | |
| Product | Sockets | |
| Inside Contact Diameter | 2 mm | |
| Outside Contact Diameter | 6.3 mm | |
| Mounting Style | Panel | |
| Termination Style | Solder Lug | |
| Current Rating | 500 mA | |
| Voltage Rating | 12 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 4840.22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 317,50 € | |
| 1,13 € | 565,00 € | |
| 1,08 € | 1.080,00 € | |
| 1,07 € | 1.872,50 € |
Need more?
Sign in to add notes