Reference Only
4840.2230
DC Power Connectors DC SOCKET 1.45MM CH MTG JSBJ5
Datasheet
4840.2230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | DC Power Connectors | |
| Product | Sockets | |
| Inside Contact Diameter | 1.45 mm | |
| Outside Contact Diameter | 7 mm | |
| Mounting Style | Panel | |
| Termination Style | Solder Lug | |
| Current Rating | 2 A | |
| Voltage Rating | 18 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Connector Type | DC Plug / Socket | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | DC Power Connectors | |
| Series | 4840.2230 | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250
On Order
250 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,81 € | 702,50 € |
Need more?
Sign in to add notes