Reference Only
5500.0155.1
EMI Filter Circuits 5500 MAIN FILTER 1A
Datasheet
5500.0155.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 1 A | |
| Termination Style | Solder Pin | |
| Series | 5500 | |
| Packaging | Bulk | |
| Height | 23.2 mm | |
| Length | 30 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 26.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,84 € | 188,40 € | |
| 15,70 € | 785,00 € | |
| 15,03 € | 1.503,00 € | |
| 14,42 € | 2.884,00 € | |
| 14,28 € | 4.284,00 € |
Need more?
Sign in to add notes