Reference Only
5500.0455.1
EMI Filter Circuits 5500 MAIN FILTER 4A
Datasheet
5500.0455.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | EMI Filter Circuits | |
| Series | 5500 | |
| Packaging | Bulk | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,42 € | 2.884,00 € |
Need more?
Sign in to add notes