Reference Only
5500.2000
EMI Filter Circuits 1-STAGE STD 0.6A FPP
Datasheet
5500.2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 600 mA | |
| Termination Style | Solder Pin | |
| Series | FPP | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,57 € | 328,50 € | |
| 6,09 € | 609,00 € |
Need more?
Sign in to add notes