Reference Only
5500.2019
EMI Filter Circuits 1-STAGE STD 6.5A FPP
Datasheet
5500.2019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 6.5 A | |
| Termination Style | Solder Pin | |
| Series | FPP | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
700
On Order
700 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 140 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,86 € | 1.100,40 € | |
| 7,77 € | 5.439,00 € | |
| 7,69 € | 26.915,00 € | |
| 7,60 € | 53.200,00 € |
Need more?
Sign in to add notes